ECC17DRES-S13

Heilind Number:SULECC17DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRES-S13

Detailed Description

The ECC17DRESS13 Board-to-Board PCB Connector offers reliable connectivity in electronic systems. Featuring a dual-row design with 34 positions and a 2.54mm pitch, this female connector is ideal for high-density applications. Its side hole mount type and card extender termination method ensure secure attachment. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and performance. Gold-plated contacts provide excellent conductivity, while the full bellow contact type offers enhanced resilience. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets the demands of various environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Matte Tin termination plating adds to its longevity. Perfect for use in aerospace, defense, and industrial applications, the ECC17DRESS13 is a dependable component for your connectivity needs.