ECC17DRMH-S288

Heilind Number:SULECC17DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRMH-S288

Detailed Description

The ECC17DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female gender with 2 rows and 34 positions offers versatile connectivity options. Its clearance hole mount and card extender termination method allow for easy installation. Crafted from PBT and phosphor bronze with gold plating, it guarantees durability and excellent conductivity. The loop bellow contact type and straddle orientation further enhance its performance. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. With matte tin termination plating, it ensures secure soldering connections. Whether in aerospace, defense, or industrial applications, the ECC17DRMHS288 is a reliable and high-quality solution.