ECC17DRMH

Heilind Number:SULECC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRMH

Detailed Description

The ECC17DRMH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact pitch of 2.54mm, it features two rows of 34 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method of wire wrap and clearance hole mount type offer easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its straight orientation, loop bellow contact type, and tail length of 14.22mm provide efficient and stable connections. With a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on performance. Suitable for high-reliability applications, the ECC17DRMH is the ideal choice for your connectivity needs.