ECC17DRMI-S288

Heilind Number:SULECC17DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRMI-S288

Detailed Description

The ECC17DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method offer secure and convenient installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation provide efficient signal transfer. With two rows and 34 positions, it allows for versatile connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures durability and longevity. Certified for high reliability, this ECC17DRMIS288 connector is a top choice for mission-critical systems.