| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DRMI |
ECC17DRMI
| Heilind Number: | SULECC17DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DRMI |
| ECAD Model: |
Specifications
Detailed Description
Meet the ECC17DRMI, a high-performance female board-to-board PCB connector designed for seamless and efficient electronic connections. Featuring a rugged construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures unparalleled durability and conductivity. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers ample connectivity options. The termination method of Wire Wrap and threaded mount type make installation a breeze. Operating at voltages up to 700 VAC and amperages of 3A, it guarantees reliable performance even in demanding environments. RoHS compliant and suitable for a wide range of applications, the ECC17DRMI is the perfect choice for professionals seeking top-quality connectors.

