ECC17DRMN-S288

Heilind Number:SULECC17DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRMN-S288

Detailed Description

Experience seamless connectivity with our ECC17DRMNS288 Board To Board PCB Connector. Designed for high-performance applications, this female connector features two rows, each offering 34 positions for optimal connectivity. The termination method of Card Extender ensures easy installation on your PCB. Crafted with durable PBT and Phosphor Bronze materials and boasting a contact plating of Gold, this connector guarantees reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ECC17DRMNS288 for secure and efficient board-to-board connections in your electronic systems.