ECC17DRMN

Heilind Number:SULECC17DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRMN

Detailed Description

Introducing our ECC17DRMN Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PBT and Phosphor Bronze construction with Gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Wire Wrap and Matte Tin plating guarantee secure and reliable connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various applications. Its straight orientation, compact design with a height of .61in and width of 9.4mm, make it easy to integrate into your PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC17DRMN is the perfect choice for high-reliability connectivity.