ECC17DRMS-S288

Heilind Number:SULECC17DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRMS-S288

Detailed Description

Introducing the ECC17DRMSS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its dual-row, 34-position configuration with a 2.54mm pitch and side hole mount type offers versatile installation options. The female gender and loop bellow contact type, plated with gold for optimal conductivity, guarantee secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. The termination method using a card extender and matte tin plating on the contacts further enhance its performance. Compact in size with a height of 15.49mm and width of 9.4mm, the ECC17DRMSS288 is ideal for space-constrained designs. Trust in this connector for seamless board-to-board connections in your projects.