ECC17DRMS

Heilind Number:SULECC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRMS

Detailed Description

Introducing the ECC17DRMS, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 34 female contacts with a pitch of 2.54 mm, it offers secure connectivity. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. The termination method is wire wrap, ideal for efficient and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and side hole mount type make installation easy. With a tail length of 14.22 mm and a compact design measuring 9.4 mm in width and 15.49 mm in height, the ECC17DRMS is a space-saving solution for your PCB connectivity needs. Trust in its matte tin termination plating for long-term performance. Whether in aerospace, defense, or industrial applications, this connector, part of our hi-rel category, delivers uncompromising quality. Upgrade your connectivity with the ECC17DRMS.