ECC17DRMT-S288

Heilind Number:SULECC17DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRMT-S288

Detailed Description

The ECC17DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a secure threaded mount type for stability. With a 3A amperage and 700VAC voltage rating, it ensures efficient power delivery. The connector's 34 positions and 2 rows, along with loop bellow contact type, guarantee excellent connectivity. Gold-plated phosphor bronze contacts and matte tin termination plating provide optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, it's suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The ECC17DRMTS288 is a dependable solution for your connectivity needs.