ECC17DRMT

Heilind Number:SULECC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRMT

Detailed Description

Meet the ECC17DRMT, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable signal transmission and longevity. Featuring 34 positions in 2 rows, it offers ample connectivity options with a pitch of 2.54mm (.1 in). The threaded mount type and wire wrap termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only .61 inches in height and 9.4mm (.37 in) in width, the ECC17DRMT is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures compliance with RoHS regulations. Trust in this connector for high-reliability connections in your electronic designs.