ECC17DRSD-S288

Heilind Number:SULECC17DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRSD-S288

Detailed Description

The ECC17DRSD-S288 is a high-performance PCB connector designed for board-to-board applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it meets the demands of industrial environments. This female connector, with two rows of 34 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method simplify installation. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for various operating conditions. The connector's loop bellow contact type and straddle orientation ensure secure and stable connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The ECC17DRSDS288 is RoHS compliant, meeting environmental standards. Elevate your PCB connectivity with this premium-grade connector.