ECC17DRSD

Heilind Number:SULECC17DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRSD

Detailed Description

Introducing the ECC17DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze. Operating at an amperage of 3A and voltage of 700VAC, it ensures reliable power transmission. The termination method of thru-hole and contact plating of gold guarantee secure and efficient connections. With 34 positions and a pitch of 2.54mm, it offers versatile functionality. Its loop bellow contact type and straight orientation further enhance its usability. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of environments. Whether for industrial machinery or electronic devices, the ECC17DRSD is the ideal choice for seamless connectivity.