ECC17DRSH

Heilind Number:SULECC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRSH

Detailed Description

Introducing the ECC17DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 34 female contacts, this connector ensures secure and reliable connections on your PCB. The phosphor bronze contact material with gold plating guarantees excellent conductivity, while the loop bellow contact type provides durability under repeated mating cycles. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and robust. Operating at a wide temperature range from -65 to 125 °C, and with a maximum voltage rating of 700 VAC, this connector is suitable for even the most challenging environments. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a perfect balance of space-saving design and ease of use. Trust the ECC17DRSH for your critical connectivity needs in aerospace, defense, and industrial applications.