ECC17DRSI

Heilind Number:SULECC17DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRSI

Detailed Description

The ECC17DRSI is an advanced PCB connector designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers safe and efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to the board. Its 2.54 mm pitch and 34 positions make it suitable for intricate circuitry connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for easy installation even in space-constrained setups. The ECC17DRSI is the perfect solution for your board-to-board and card edge connection needs.