ECC17DRSN-S288

Heilind Number:SULECC17DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRSN-S288

Detailed Description

The ECC17DRSN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a gender specification of female and two rows for versatile connectivity, this connector features a termination method of Card Extender, ensuring secure attachment. Crafted with durable PBT and Phosphor Bronze materials, it offers a robust construction suitable for various industrial applications. The gold-plated contact surfaces guarantee optimal conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is capable of handling high-power requirements with ease. Its compact design, with a connector height of .61 inches and width of 9.4mm, allows for space-efficient PCB integration. Suitable for use in environments with temperature ranges from -65 to 125°C, the ECC17DRSNS288 connector is a reliable choice for demanding electronics projects. Termination plating in matte tin further enhances its durability, making it a dependable solution for your connectivity needs.