ECC17DRSN

Heilind Number:SULECC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRSN

Detailed Description

Introducing the ECC17DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. With 34 positions in a 2-row configuration, it offers ample connectivity options in a compact form factor. The termination method of Thru Hole and Matte Tin plating guarantee secure and durable connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its straight orientation and loop bellow contact type make it easy to install and maintain. Trust the ECC17DRSN for efficient and long-lasting interconnect solutions in your PCB designs.