ECC17DRST-S288

Heilind Number:SULECC17DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRST-S288

Detailed Description

The ECC17DRST-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers a secure threaded mount and termination via card extender, making it easy to install. Its loop bellow contact type and straddle orientation provide efficient connectivity across two rows of 34 positions. With a tail length of .175 inches and a compact connector height of .61 inches, it offers versatility in PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Ideal for aerospace, defense, and industrial applications, the ECC17DRSTS288 is a top choice for high-reliability connectivity solutions.