ECC17DRST

Heilind Number:SULECC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRST

Detailed Description

Introducing our ECC17DRST Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability, this connector features a durable construction with PBT and Phosphor Bronze materials, ensuring optimal performance even in demanding environments. With a 2-row, 34-position configuration and a 2.54mm pitch, it offers seamless connectivity for your PCB applications. The female gender and threaded mount type make installation easy and secure. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission requirements. With a straight orientation and through-hole termination method, it provides a stable and efficient connection. The ECC17DRST is also designed for versatility, with a wide operating temperature range of -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECC17DRST for high-quality, high-reliability connectivity in your projects.