ECC17DRTH-S13

Heilind Number:SULECC17DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRTH-S13

Detailed Description

Introducing the ECC17DRTHS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with a clearance hole mount type, this connector offers exceptional durability and reliability. With a 3A amperage rating, it ensures efficient power transmission. The female gender, two rows, and straddle orientation make it versatile for various connectivity needs. Gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the full bellow contact type enhances stability. With 34 positions and a 2.54mm pitch, it allows for secure and precise connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for even the harshest environments. The matte tin termination plating further enhances its longevity. Compact in size, with a height of 10.95mm and width of 8.38mm, it's ideal for space-constrained applications. Trust the ECC17DRTHS13 for seamless board-to-board connectivity in your projects.