ECC17DRTH

Heilind Number:SULECC17DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRTH

Detailed Description

Introducing our ECC17DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in rugged environments. With a 2.54mm pitch and 34 positions, it offers ample room for multiple connections. The female connector, with a clearance hole mount type and through-hole termination method, guarantees secure attachment to PCBs. Gold plated contacts on phosphor bronze provide excellent conductivity while matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its straight orientation, full bellow contact type, and 5.08mm tail length allow for easy and efficient installation. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Whether for aerospace, telecommunications, or other hi-rel applications, the ECC17DRTH is the ideal choice for seamless board-to-board connections.