ECC17DRTI-S13

Heilind Number:SULECC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRTI-S13

Detailed Description

Introducing the ECC17DRTIS13, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a robust construction featuring a PBT and phosphor bronze housing, this connector ensures durability and reliability in demanding environments. The female gender and threaded mount type offer secure connections, while the card extender termination method simplifies installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, suitable for high-speed data transfer. With 34 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating at a voltage of 700 VAC and -65 to 125°C temperature range, it's ideal for industrial applications. The ECC17DRTIS13's compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs without compromising performance. Trust in this connector for seamless connectivity in your electronic systems.