ECC17DRTI

Heilind Number:SULECC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRTI

Detailed Description

PBT & Phosphor Bronze; .00 - Meet the ECC17DRTI, a high-performance female connector designed for precision board-to-board PCB and card edge connections. With two rows and 34 positions, this threaded mount connector ensures secure and reliable contact. Featuring gold-plated phosphor bronze contacts and a full bellow design, it guarantees optimal signal conductivity with a current rating of 3A and voltage resistance up to 700VAC. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The connector's straight orientation, 2.54mm pitch, and .2in tail length facilitate easy installation on PCBs. With matte tin termination plating, it offers durability and longevity, making it ideal for various industrial applications. Trust the ECC17DRTI for efficient and stable connectivity in your electronic systems.