ECC17DRTN-S13

Heilind Number:SULECC17DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRTN-S13

Detailed Description

Introducing the ECC17DRTN-S13, a high-performance female board-to-board PCB connector engineered for precision and reliability. Featuring a dual-row design with 34 positions, this connector offers seamless connectivity in sophisticated electronic systems. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin enhance conductivity, while the Full Bellow contact type guarantees secure connections. With a 2.54mm pitch and a 700 VAC voltage rating, this connector is suitable for a wide range of applications. Its Straddle orientation and Card Extender termination method provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for demanding environments. Compact yet sturdy, the ECC17DRTN-S13 with its 10.95mm height and 8.38mm width is ideal for space-constrained PCB assemblies. Trusted for its quality and performance, this connector is a vital component for mission-critical systems, meeting the highest standards for reliability. Elevate your connectivity solutions with the ECC17DRTNS13.