| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DRTN |
ECC17DRTN
| Heilind Number: | SULECC17DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DRTN, a high-performance connector designed for demanding applications. Made with durable PBT and Phosphor Bronze materials, this female connector features two rows and a straight orientation for easy installation. With a contact rating of 3A and 700VAC, it ensures reliable power transmission. The gold contact plating guarantees excellent conductivity, while the matte tin termination plating offers enhanced durability. Its full bellow contact type and 34 positions make it ideal for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector meets the highest industry standards for performance and reliability. Upgrade your connectivity with the ECC17DRTN.

