ECC17DRTS-S13

Heilind Number:SULECC17DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRTS-S13

Detailed Description

This ECC17DRTSS13 Board-to-Board PCB Connector is designed for high-performance applications, offering reliable connectivity in demanding environments. With a female gender, it features two rows of 34 positions each, allowing for multiple connections. The side hole mount type and card extender termination method ensure secure attachment to PCBs. Made from durable PBT and Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type, Full Bellow, enhances signal integrity, while the 2.54mm pitch accommodates standard spacing requirements. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and electronic applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Terminated with Matte Tin, it meets industry standards for reliability. Whether in aerospace, telecommunications, or other critical systems, the ECC17DRTSS13 ensures seamless connectivity.