ECC17DRTS

Heilind Number:SULECC17DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRTS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRTS

Detailed Description

The ECC17DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable and efficient signal transmission. With a 3A amperage rating and a voltage capacity of 700 VAC, it is suitable for power and data-intensive systems. The two-row, 34-position layout with a 2.54mm pitch allows for versatile connectivity. Its straight orientation and side-hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the ECC17DRTS guarantees high reliability and performance in every connection.