ECC17DRXS

Heilind Number:SULECC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRXS

Detailed Description

Introducing the ECC17DRXS, a high-performance Board To Board PCB Connector designed for reliable power transmission in demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows with 34 positions, it offers ample connectivity options. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Its Thru Hole termination method and Side Hole mount type provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Full Bellow contact type and straight orientation further enhance its functionality. With a compact design, measuring just 10.95mm in height and 8.38mm in width, the ECC17DRXS is ideal for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections.