ECC17DRYH-S13

Heilind Number:SULECC17DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRYH-S13

Detailed Description

The ECC17DRYH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a gender-specific female orientation with two rows of 34 positions each, this connector ensures secure mating in clearance hole mount types. Crafted from durable PBT and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. The termination method using a card extender and full bellow contact type guarantees stable signal transmission even in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and long-term performance. The ECC17DRYHS13 is the perfect choice for high-reliability electronic systems, offering unmatched durability and functionality.