ECC17DRYH

Heilind Number:SULECC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRYH

Detailed Description

Introducing the ECC17DRYH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 34 positions, allowing for versatile connectivity in your PCB assemblies. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is quick and hassle-free. The phosphor bronze contacts with gold plating ensure excellent conductivity and durability, rated for up to 700VAC and 3A. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-constrained applications. The termination method is through-hole, with matte tin plating for secure soldering. Whether you're working on industrial machinery or consumer electronics, the ECC17DRYH guarantees high reliability and performance.