ECC17DRYN

Heilind Number:SULECC17DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRYN

Detailed Description

Introducing the ECC17DRYN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a sleek and durable design, this female connector features PBT and Phosphor Bronze construction, ensuring reliable performance even in harsh environments. The 34-position connector, with 2 rows and a pitch of 2.54mm, boasts gold-plated Phosphor Bronze contacts for excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it guarantees efficient power transmission. With a straight orientation and through-hole termination method, installation is a breeze. Its wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Perfect for use in aerospace, military, or industrial applications, the ECC17DRYN is a top choice for engineers seeking high-quality connectivity solutions.