| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DRYS-S13 |
ECC17DRYS-S13
| Heilind Number: | SULECC17DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DRYSS13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures superior conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 700VAC, it's suitable for various power and signal applications. The two rows of 34 female contacts, with a pitch of 2.54mm, provide ample connectivity options. Its side hole mount type and card extender termination method offer easy installation onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECC17DRYSS13.

