| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 17 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 17 |
| SKU: | SULECC17DSXH |
ECC17DSXH
| Heilind Number: | SULECC17DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and streamlined straight orientation, this connector features 17 gold-plated contact positions, each crafted from durable phosphor bronze for optimal conductivity. The clearance hole mount type ensures easy installation, while the thru-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand even the harshest environments. Its 2.54mm pitch and 10.95mm height make it versatile for various PCB designs. Trust in the ECC17DSXH for reliable and efficient connections in your electronic systems.

