ECC17DSXI

Heilind Number:SULECC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DSXI

Detailed Description

Introducing the ECC17DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PBT and phosphor bronze, it ensures durability and reliability. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is ideal for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts with full bellow design offer excellent conductivity and signal integrity. With 17 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient. The matte tin termination plating ensures long-term performance. Perfect for use in aerospace, telecommunications, and industrial applications, the ECC17DSXI is a top choice for engineers seeking high-reliability connectors.