ECC17DSXN

Heilind Number:SULECC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DSXN
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DSXN

Detailed Description

The ECC17DSXN Board To Board PCB Connector offers reliable connectivity in electronic systems. With a gender specification of Female and a single row design, this connector facilitates seamless integration. Featuring PBT & Phosphor Bronze construction with Gold plating, it ensures excellent conductivity and durability. The contact type is Full Bellow, guaranteeing secure connections. Suitable for through-hole termination, it has a pitch of 2.54mm (0.1 inches) and can handle a voltage of 700 VAC. With 17 positions and a tail length of 4.06mm (0.16 inches), it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is dependable in various environmental conditions. Its compact design, with dimensions of 10.95mm (0.431 inches) in height and 8.38mm (0.33 inches) in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin further enhances its performance. Whether used in hi-rel or standard applications, the ECC17DSXN is a versatile solution for your connectivity needs.