ECC17DTAD-S189

Heilind Number:SULECC17DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DTAD-S189

Detailed Description

The ECC17DTAD-S189 connector, designed for high-reliability applications, features a durable construction of PBT and Phosphor Bronze with Gold plating. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its 34 positions, arranged in 2 rows with a 2.54mm pitch, offer versatile connectivity options. The termination method via Thru Hole and Clearance Hole mounting type guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and loop bellow contact type further enhance its functionality. With a compact design, measuring 15.49mm in height and 9.4mm in width, the ECC17DTADS189 is ideal for space-constrained applications in industries such as aerospace, automotive, and telecommunications.