| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DTAD |
ECC17DTAD
| Heilind Number: | SULECC17DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DTAD, a high-performance board-to-board PCB connector that guarantees reliable power and signal transmission in your electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The Right Angle orientation and Clearance Hole mount type make installation easy and efficient. Its 34 positions and 2.54mm pitch offer ample connectivity options, while the Loop Bellow contact type ensures secure mating. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Trust the ECC17DTAD for seamless connectivity in your projects.

