ECC17DTAH

Heilind Number:SULECC17DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTAH

Detailed Description

The ECC17DTAH is a high-quality board-to-board PCB connector designed for efficient and reliable electronic connections. With a pitch of 2.54mm, this connector features two rows and a total of 34 positions, accommodating a variety of circuitry needs. The female gendered connector is equipped with durable PBT and Phosphor Bronze construction, ensuring longevity and performance. Gold-plated contacts offer excellent conductivity, while a voltage rating of 700 VAC guarantees safe operation. Suitable for clearance hole mounting with a right-angle orientation, the ECC17DTAH is versatile and easy to install. Its operating temperature range of -65 to 125°C makes it ideal for diverse environments. Matte Tin termination plating adds further durability. Perfect for high-tech applications, this connector is a dependable choice for any project.