ECC17DTAI

Heilind Number:SULECC17DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DTAI

Detailed Description

The ECC17DTAI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 34 positions, offering ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. The contacts, made of gold-plated Phosphor Bronze, provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating ensures long-term reliability. Perfect for board-to-board and card edge connections, the ECC17DTAI is a top choice for high-reliability applications.