ECC17DTAN

Heilind Number:SULECC17DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTAN

Detailed Description

Introducing the ECC17DTAN Board to Board PCB Connector, a high-quality component designed for reliable data and power transmission in electronic devices. This connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring durability and performance. With a current rating of 3A and voltage resistance up to 700VAC, it meets the demands of various applications. The female gender, right-angle orientation, and 2 rows with 34 positions offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transfer. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the ECC17DTAN ensures secure and efficient board-to-board connections.