ECC17DTAS-S189

Heilind Number:SULECC17DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTAS-S189

Detailed Description

Introducing our ECC17DTAS-S189 board-to-board PCB connector, designed for high-performance applications. With a dual-row configuration and a 2.54mm pitch, this connector offers reliable connectivity for your electronic devices. The female gender and right-angle orientation make it versatile for various mounting setups. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission while operating at a maximum voltage of 700 VAC. Its loop bellow contact type and matte tin termination plating guarantee durability even in harsh environments, with an operating temperature range of -65 to 125°C. With 34 positions and a tail length of 2.54mm, this connector provides ample connectivity options. Whether for industrial machinery or telecommunications equipment, the ECC17DTASS189 is a dependable choice for your PCB assembly needs.