ECC17DTAT-S189

Heilind Number:SULECC17DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTAT-S189

Detailed Description

Introducing the ECC17DTAT-S189, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector, featuring two rows of 34 positions, offers a seamless interface for power and signal transmission. Crafted with a durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold for enhanced conductivity, it ensures optimal performance even in demanding environments. The threaded mount type and right-angle orientation make installation convenient, while the 2.54mm pitch and 700VAC voltage rating cater to a wide range of applications. With a -65 to 125 °C operating temperature range, matte tin termination plating, and a compact form factor of 9.4mm width and 15.49mm height, this connector is ideal for use in various industries, from telecommunications to aerospace. Trust in the ECC17DTATS189 for seamless board-to-board connections that meet the highest standards of quality and reliability.