ECC17DTBI

Heilind Number:SULECC17DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTBI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTBI

Detailed Description

Introducing the ECC17DTBI, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this female connector features two rows and 34 positions, making it ideal for dense electronic applications. Crafted with PBT and Phosphor Bronze, and gold-plated contacts, it ensures reliable connectivity and signal transmission. The threaded mount type and right-angle orientation offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C and withstanding voltage up to 700 VAC, it's suitable for various environments. The matte tin termination plating enhances conductivity and longevity. Whether it's for industrial machinery, telecommunications, or aerospace systems, the ECC17DTBI guarantees robust performance. Upgrade your connectivity solutions with this essential component.