| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DTBN-S189 |
ECC17DTBN-S189
| Heilind Number: | SULECC17DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DTBNS189, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT & Phosphor Bronze construction with gold plating, ensures reliable power and signal transmission with a 3A amperage rating and 700VAC voltage capacity. With 34 positions and a right-angle orientation, it offers versatile connectivity options in compact spaces. The loop bellow contact type and matte tin termination further enhance its durability, operating flawlessly in temperatures ranging from -65 to 125°C. Ideal for industrial and electronic systems, the ECC17DTBNS189 guarantees secure and efficient interboard connections, meeting the highest standards of quality and performance.

