ECC17DTBN

Heilind Number:SULECC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTBN

Detailed Description

Introducing the ECC17DTBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows and 34 positions, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted with precision, it boasts a contact material of gold-plated phosphor bronze, guaranteeing optimal signal conductivity. The termination method of thru-hole mounting and loop bellow contact type offer secure and durable attachment. With a pitch of 2.54mm, this connector facilitates efficient PCB assembly. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial environments. Trust the ECC17DTBN for superior performance in your electronic systems.