ECC17DTBS-S189

Heilind Number:SULECC17DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTBS-S189

Detailed Description

The ECC17DTBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent performance requirements. The female connector has two rows with 34 positions, offering ample connectivity options. Its side-hole mount and through-hole termination method make installation easy. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Matte Tin termination plating provides corrosion resistance. Certified for quality and performance, this connector is a dependable choice for critical electronic systems.