ECC17DTBS

Heilind Number:SULECC17DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTBS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTBS

Detailed Description

Introducing the ECC17DTBS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 34 positions, accommodating various circuit configurations. With a pitch of 2.54mm (.1 in), it ensures precise alignment on PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation offer flexible installation options. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power applications. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and stable connections. The ECC17DTBS is ideal for use in demanding environments, with an operating temperature range of -65 to 125°C. Upgrade your electronic systems with this top-of-the-line connector, delivering performance and reliability in every connection.