| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DTKD-S288 |
ECC17DTKD-S288
| Heilind Number: | SULECC17DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC17DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and 34 positions accommodate complex PCB layouts. The gold-plated contacts on a 2.54mm pitch guarantee low contact resistance and high signal integrity. Utilizing a clearance hole mount and card extender termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the needs of various industries. The ECC17DTKDS288 is a versatile and dependable solution for your connectivity requirements.

