ECC17DTKD

Heilind Number:SULECC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTKD

Detailed Description

The ECC17DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various PCB configurations. Its gold-plated phosphor bronze contacts guarantee superior signal integrity, while the loop bellow contact type enhances durability. With 34 positions and a pitch of 2.54mm, it allows for high-density connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The termination method through hole with matte tin plating offers secure and lasting solder connections. Meeting rigorous quality standards, this ECC17DTKD connector is a dependable solution for your connectivity needs.