ECC17DTKH-S288

Heilind Number:SULECC17DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DTKH-S288

Detailed Description

Introducing the ECC17DTKHS288, a high-performance board-to-board PCB connector designed for female gender applications. With a compact form factor, this connector features two rows of 34 positions, making it ideal for dense PCB layouts. The contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and durability, even in demanding environments. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating at a wide temperature range from -65 to 125 °C and rated for 700 VAC, this connector is suitable for various industrial and commercial applications. The loop bellow contact type and straddle orientation further enhance its reliability. Matte Tin termination plating guarantees long-term performance. Measuring just 15.49 mm in height and 9.4 mm in width, the ECC17DTKHS288 is a compact yet robust solution for your connectivity needs.